The 2CTE-V05M-Q20RLF is a 20-pin RC network from Bourns with a capacitance of 0.033uF and a DC rated voltage of 50V. It is designed for use in a QSOP package and has a maximum operating temperature of 150 degrees Celsius. The device is part of the 2CTE series and has a minimum operating temperature of -55 degrees Celsius. The RC network is designed for use in a variety of applications and has a width of 3.99mm and a length of 8.74mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2CTE-V05M-Q20RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Width | 3.99 |
| Length | 8.74 |
| Number of Functions | 9 |
| Manufacturer Series | 2CTE |
| Capacitance | 0.000033 |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 2CTE-V05M-Q20RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.