The 2CTE-V05M-Q20T is a 20-terminal 9-function RC network from Bourns, operating within a temperature range of -55°C to 150°C. It measures 3.99mm in width and 8.74mm in length. This RC network is designed for use in a variety of applications, including those requiring high voltage and low capacitance. The device is packaged in a QSOP format, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Width | 3.99 |
| Length | 8.74 |
| Number of Functions | 9 |
| Manufacturer Series | 2CTE |
| Capacitance | 0.000033 |
| DC Rated Voltage | 50 |
| REACH | unknown |
| Military Spec | False |