The 2CTE-V08M-Q20RLF resistor network from Bourns features a capacitance of 47pF and a resistance value of 33/1K with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is available in a QSOP package with a surface mount configuration. This resistor network is suitable for use in applications requiring a high level of precision and reliability.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Resistance Value | 33/1KOhm |
| Resistance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | QSOP |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Construction | Dual-In-Line |
| Number of Terminals | 20 |
| Number of Elements | 18R/9C |
| Terminal Pitch | 0.635mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |