The 2DAB-F6R is a 6-pin XBGA transient voltage suppressor diode from Bourns. It features a unidirectional polarity with a minimum breakdown voltage of 6V and a maximum reverse voltage of 5V. The diode element is made of silicon and has a maximum non-repetitive peak reverse power dissipation of 250mW. The device is suitable for use in a variety of applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2DAB-F6R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| Pin Count | 6 |
| Number of Elements | 5 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 250 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 2DAB-F6R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.