The 2DEA-2-Q24R is a 24-element bidirectional transient voltage suppressor diode from Bourns. It features a power dissipation maximum of 0.1W and is packaged in a 24-pin R-PDSO-G24 package. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device has a JEDEC package code of MO-137 and a pin count of 24. It is designed for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2DEA-2-Q24R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2DEA-2-Q24R technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-137 |
| Pin Count | 24 |
| Number of Elements | 20 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Power Dissipation-Max | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 2DEA-2-Q24R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.