Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2DEA-2-Q24RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2DEA-2-Q24RLF technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| Pin Count | 24 |
| Number of Elements | 20 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 2DEA-2-Q24RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.