INTEGRATED PASSIVE AND ACTIVE DEVICE USING CSP 15CSP
Bourns 2FAG-C15R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.375 |
| Length | 3.005 |
| Number of Functions | 6 |
| Manufacturer Series | 2FAG-C15R |
| Capacitance | 30 |
| Height | 0.457 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.