Array/Network Resistor, Isolated, Thin Film, 0.6W, 120ohm, 50V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1620, SOIC, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 4.98 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 1.35 |
| Manufacturer Series | 2NBS-XX1 |
| Series | 2NBS(ISOLATED) |
| Resistance | 120 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |