The 2QSP16-TJ1-121LF is an isolated resistor network from Bourns with 8 channels and a resistance of 120 ohms. It operates within a temperature range of -55 to 150 degrees Celsius. The device is packaged in a QSOP with dimensions of 4.98mm in length, 3.81mm in width, and 1.35mm in height. The 2QSP16-TJ1-121LF is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2QSP16-TJ1-121LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 4.98 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 1.35 |
| Manufacturer Series | 2QSP-XX1 |
| Series | 2QSP(ISOLATED) |
| Resistance | 120 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 2QSP16-TJ1-121LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.