The 2QSP16-TJ1-220 is an isolated resistor network from Bourns with 8 channels and a resistance of 22 Ohms. It operates within a temperature range of -55 to 125 degrees Celsius. The device is packaged in a QSOP-16 package with dimensions of 4.98mm in length, 3.81mm in width, and 1.35mm in height. The 2QSP series is designed for isolated and bused applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 4.98 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 1.35 |
| Manufacturer Series | 2QSP |
| Series | 2QSP(ISOLATED) |
| Resistance | 22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |