RESISTOR, NETWORK, FILM, ISOLATED, 1W, SURFACE MOUNT, 1634, QSOP
Bourns 2QSP20-TG1-102 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Number of Functions | 10 |
| Number of Elements | 1 |
| Package Length | 8.74 |
| Tolerance | 2 |
| Package Width | 3.81 |
| Package Height | 1.35 |
| Manufacturer Series | 2QSP |
| Series | 2QSP(ISOLATED) |
| Resistance | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.