The 2QSP20-TJ1-103 is a 20-element isolated resistor network from Bourns, featuring a resistance of 10000 ohms and a tolerance of 5%. It has a package size of 8.74 x 3.81 x 1.35 mm and operates within a temperature range of -55 to 125 degrees Celsius. This component is suitable for use in isolated and bused applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Number of Functions | 10 |
| Number of Elements | 1 |
| Package Length | 8.74 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 1.35 |
| Manufacturer Series | 2QSP |
| Series | 2QSP(ISOLATED) |
| Resistance | 10000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |