The 2QSP20-TJ1-221LF is a 20-element isolated resistor network from Bourns, featuring a 220 ohm resistance and 5% tolerance. It operates within a temperature range of -55 to 150 degrees Celsius. The network is packaged in a QSOP format, compliant with ROHS standards. This isolated resistor network is suitable for various applications, including those requiring high reliability and precision.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Number of Functions | 10 |
| Number of Elements | 1 |
| Package Length | 8.74 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 1.35 |
| Manufacturer Series | 2QSP-XX1 |
| Series | 2QSP(ISOLATED) |
| Resistance | 220 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |