The 2QSP24-TJ1-103 is a 24-terminal isolated resistor network from Bourns, featuring 12 functions and 1 element. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The network is constructed with a QSOP package, measuring 8.74mm in length, 3.81mm in width, and 1.35mm in height. The resistor network has a tolerance of 5% and a resistance of 10000 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2QSP24-TJ1-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Number of Functions | 12 |
| Number of Elements | 1 |
| Package Length | 8.74 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 1.35 |
| Manufacturer Series | 2QSP |
| Series | 2QSP(ISOLATED) |
| Resistance | 10000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 2QSP24-TJ1-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.