The 2QSP24-TJ1-330 is a 24-terminal isolated resistor network from Bourns, featuring a 33 ohm resistance with 5% tolerance. It operates within a temperature range of -55 to 125 degrees Celsius. The device is packaged in a QSOP format, measuring 8.74mm in length, 3.81mm in width, and 1.35mm in height. This isolated resistor network is suitable for applications requiring precise resistance values and isolation.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Number of Functions | 12 |
| Number of Elements | 1 |
| Package Length | 8.74 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 1.35 |
| Manufacturer Series | 2QSP |
| Series | 2QSP(ISOLATED) |
| Resistance | 33 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |