The 2QSP28-TJ1-220LF is a 22R thin film network resistor from Bourns, featuring a 5% tolerance. It has a QSOP package type and a molded case style. The resistor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is rated for a maximum voltage of 50V and has a resistance value of 22 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2QSP28-TJ1-220LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Package Type | QSOP |
| Package/Case | QSOP |
| Number of Terminals | 28 |
| Terminal Pitch (mm) | 0.64 |
| Product Length (mm) | 9.98 |
| Product Depth (mm) | 6.2 |
| Product Height (mm) | 1.75 |
| Resistance Value | 22Ohm |
| Tolerance | 5% |
| Technology | Thin Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Bourns 2QSP28-TJ1-220LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.