Bourns 3-1-1DL technical specifications.
| Package/Case | DIP |
| Depth | 8.83mm |
| Insertion Loss | 3dB |
| Lead/Base Style | PC Pin |
| Length | 7.62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Frequency | 0.15 to 400 MHz |
| Package Quantity | 68 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3-1-1DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
