
This 1:1 surface mount RF transformer is designed for use in applications with operating frequencies between 0.15 and 400 MHz. The device is rated for a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in packaging quantities of 68 and is packaged in rail/Tube. The transformer is RoHS compliant and not radiation hardened.
Bourns 3-1-1WL technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 0.15 to 400 MHz |
| Package Quantity | 68 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3-1-1WL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
