
The 3-1-6DL RF transformer from Bourns is a RoHS compliant, 1:1 turns ratio device packaged in a DIP case for through hole mounting. It operates over a temperature range of 0°C to 70°C and features a frequency response of 0.01 to 150 MHz. The transformer is plated with copper, tin, and silver for reliable contact.
Bourns 3-1-6DL technical specifications.
| Package/Case | DIP |
| Contact Plating | Copper, Tin, Silver |
| Lead/Base Style | PC Pin |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Frequency | 0.01 to 150 MHz |
| Package Quantity | 68 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3-1-6DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.