
This 1:1 RF transformer is designed for surface mount applications, with a package quantity of 68 pieces per rail or tube. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer features a gull wing lead/base style and a turns ratio of 1:1. It is RoHS compliant and suitable for use in a wide range of applications from 0.01 to 150 MHz.
Bourns 3-1-6WL technical specifications.
| Package/Case | SMD/SMT |
| Depth | 10.92mm |
| Insertion Loss | 3dB |
| Lead/Base Style | Gull Wing |
| Length | 7.62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 0.01 to 150 MHz |
| Package Quantity | 68 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3-1-6WL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
