Bourns 3-9-1DL technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Frequency | 0.15 to 200 MHz |
| Package Quantity | 68 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turns Ratio | 1:3 |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3-9-1DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
