
This RF transformer from Bourns features a 1:3 turns ratio and operates within a frequency range of 0.15 to 200 MHz. It is designed for surface mount applications and is available in quantities of 68. The transformer is compliant with RoHS regulations and is suitable for use in a variety of applications. It can withstand operating temperatures between 0°C and 70°C.
Bourns 3-9-1WL technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 0.15 to 200 MHz |
| Package Quantity | 68 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:3 |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3-9-1WL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
