The Bourns 3000-103 is a common mode choke with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a maximum DC current rating of 120mA and a DC resistance of 13.1 ohms. The choke measures 0.4inch in height and 0.49inch in length and width. It is packaged in a bulk package and is not RoHS compliant.
Sign in to ask questions about the Bourns 3000-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3000-103 technical specifications.
| Current | 120mA |
| DC Resistance (DCR) | 13.1R |
| Height | 0.4inch |
| Inductance | 10mH |
| Lead Free | Contains Lead |
| Length | 0.49inch |
| Max DC Current | 120mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3000 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.49inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3000-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.