This 1.2mH common mode choke is available in a 100-piece package quantity. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The choke is RoHS compliant and unshielded, with a test frequency of 1kHz and a tolerance of 15%. It measures 10.16mm in length and width.
Bourns 3000-122-RC technical specifications.
| Inductance | 1.2mH |
| Length | 10.16mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 10.16mm |
| RoHS | Compliant |
No datasheet is available for this part.