The Bourns 3000-331 common mode choke features a 330uH inductance value with a 15% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The choke is designed for through hole mounting and is available in a bulk packaging with 100 pieces per package. It is not RoHS compliant.
Sign in to ask questions about the Bourns 3000-331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3000-331 technical specifications.
| Current | 690mA |
| DC Resistance (DCR) | 415mR |
| Height | 0.4inch |
| Inductance | 330uH |
| Length | 0.49inch |
| Max DC Current | 690mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3000 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.49inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3000-331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.