The 3000 Series Common Mode Choke is a 2-line component with a maximum DC current of 210mA and a DC resistance of 4.71 ohms. It has a height of 0.4 inches and a length of 0.49 inches. The operating temperature range is -55°C to 105°C. This component is available in bulk packaging with 100 pieces per package.
Sign in to ask questions about the Bourns 3000-332 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3000-332 technical specifications.
| Current | 210mA |
| DC Resistance (DCR) | 4.71R |
| Height | 0.4inch |
| Inductance | 3.3mH |
| Length | 0.49inch |
| Max DC Current | 210mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3000 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.49inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3000-332 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.