The Bourns 3000-391-RC is a 12.45mm through hole common mode choke with an inductance of 390uH and a maximum DC current of 620mA. It operates within a temperature range of -55°C to 105°C and is available in quantities of 100. This component is RoHS compliant and features unshielded construction. It is designed for use in applications requiring common mode chokes.
Bourns 3000-391-RC technical specifications.
| Diameter | 12.45mm |
| Inductance | 390uH |
| Length | 10.16mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 10.16mm |
| RoHS | Compliant |
No datasheet is available for this part.