The 3000-471-RC is a common mode choke with a diameter of 12.45mm and an inductance of 470uH. It has a tolerance of 15% and is designed for through hole mounting. The choke operates over a temperature range of -55°C to 105°C and is RoHS compliant. It is available in quantities of 100.
Sign in to ask questions about the Bourns 3000-471-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3000-471-RC technical specifications.
| Diameter | 12.45mm |
| Inductance | 470uH |
| Length | 10.16mm |
| Max DC Current | 530mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3000-471-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.