The 3000 Series Common Mode Choke is a passive component designed for use in various applications. It has a maximum operating temperature range of -55°C to 105°C and a maximum DC current rating of 180mA. The choke has a DC resistance of 6.64 ohms and a tolerance of 15%. It is available in a through-hole package and is not RoHS compliant. The component has a length and width of 0.49inch and a height of 0.4inch.
Sign in to ask questions about the Bourns 3000-472 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3000-472 technical specifications.
| Current | 180mA |
| DC Resistance (DCR) | 6.64R |
| Height | 0.4inch |
| Inductance | 4.7mH |
| Length | 0.49inch |
| Max DC Current | 180mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3000 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.49inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3000-472 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.