The Bourns 3000-561 is a common mode choke with a 560uH inductance rating and 742mR DC resistance. It can handle a maximum DC current of 520mA and operates within a temperature range of -55°C to 105°C. The component is available in a through-hole package and is packaged in bulk quantities.
Sign in to ask questions about the Bourns 3000-561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3000-561 technical specifications.
| Current | 520mA |
| DC Resistance (DCR) | 742mR |
| Height | 0.4inch |
| Inductance | 560uH |
| Length | 0.49inch |
| Max DC Current | 520mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3000 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.49inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3000-561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.