
Wirewound trimmer potentiometer, 1kΩ resistance with 10% tolerance, rated for 1W maximum power dissipation and 500V DC. Features 20 turns for precise adjustment, a linear taper, and PC pin terminations for through-hole, panel mounting. Operates across a wide temperature range of -65°C to 125°C with a temperature coefficient of ±50ppm/°C. This RoHS compliant component is housed in a rectangular, blue, 3-pin package measuring 0.75 inches in length and 0.31 inches in height.
Sign in to ask questions about the Bourns 3005P-1-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3005P-1-102 technical specifications.
| Color | Blue |
| Height | 0.31inch |
| Lead Free | Contains Lead |
| Length | 0.75inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Panel |
| Number of Turns | 20 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3005 - Sealed |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 1.28g |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3005P-1-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
