
Wirewound trimmer potentiometer, 1W max power dissipation, 10kΩ resistance with 10% tolerance. Features 20 turns, linear taper, and through-hole, panel mount termination. Operates from -65°C to 125°C with a DC rated voltage of 500V. RoHS compliant.
Bourns 3005P-1-103 technical specifications.
| Color | Blue |
| Depth | 4.06mm |
| Height | 0.31inch |
| Lead Free | Contains Lead |
| Length | 20.55mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Turns | 20 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3005 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 1.28g |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3005P-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
