Trimmer, Wire Wound, 1W, 200ohm, 10% +/-Tol, -50,50ppm/Cel, 20 Turn(s), 7516, 3/4 INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT
Sign in to ask questions about the Bourns 3005P-1-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3005P-1-201 technical specifications.
| Color | Blue |
| Depth | 4.06mm |
| Lead Free | Contains Lead |
| Length | 19.03mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Panel |
| Number of Turns | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 200R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3005 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 1.28g |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3005P-1-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.