
Wirewound variable resistor, 1W power dissipation, 2kΩ resistance with 10% tolerance. Features 20 turns, linear taper, and PC pin termination for through-hole, panel mounting. Operates across a -65°C to 125°C temperature range with a DC rated voltage of 500V. Rectangular, 3-pin package, 0.75-inch length, 0.16-inch width, and 0.31-inch height. RoHS compliant.
Sign in to ask questions about the Bourns 3005P-1-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3005P-1-202 technical specifications.
| Color | Blue |
| Depth | 4.06mm |
| Height | 0.31inch |
| Lead Free | Contains Lead |
| Length | 0.75inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Panel |
| Number of Turns | 20 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3005 |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 1.28g |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3005P-1-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
