
Sealed wirewound trimmer potentiometer with 500 Ohm resistance and 10% tolerance. Features a 1W power rating, linear taper, and 20 turns for precise adjustment. Designed for through-hole and panel mounting with PC pin termination. Operates across a wide temperature range from -65°C to 125°C with a DC rated voltage of 500V.
Bourns 3005P-1-501 technical specifications.
| Color | Blue |
| Height | 0.31inch |
| Lead Free | Contains Lead |
| Length | 0.75inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Panel |
| Number of Turns | 20 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3005 - Sealed |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 1.28g |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3005P-1-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.