
5kR linear taper wirewound variable resistor with 10% resistance tolerance. Features 1W maximum power dissipation, 500V DC rated voltage, and a 20-turn adjustment. Through-hole mounting with PC pin termination, gold-plated contacts, and a blue housing. Operating temperature range from -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3005P-1-502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Gold |
| Depth | 4.06mm |
| Height | 0.31inch |
| Lead Free | Contains Lead |
| Length | 20.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 20 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3005 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 1.28g |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3005P-1-502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.