
Cermet trimmer potentiometer, 1kΩ resistance with 10% tolerance. Features 0.75W power dissipation, 400V DC rated voltage, and a linear taper. This horizontal mount, through-hole component has 15 turns and a tin terminal finish. Operating temperature range is -55°C to 125°C.
Bourns 3006P-1-102 technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | SCREW |
| Color | Blue |
| Contact Plating | Tin, Lead |
| Depth | 4.83mm |
| Height | 6.35mm |
| Lead Free | Contains Lead |
| Length | 20.57mm |
| Manufacturer Series | 3006 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Mount | Through Hole, Panel |
| Number of Turns | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3006 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3006P-1-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
