
Cermet trimmer potentiometer with 1k Ohm resistance and 10% tolerance. Features a linear taper, 15 electrical turns, and a maximum power dissipation of 750mW. Designed for through-hole mounting with pin terminals and a tin finish. Operating temperature range is -55°C to 125°C, with a 400V AC voltage rating. Horizontal actuator orientation and a blue color.
Sign in to ask questions about the Bourns 3006P-1-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3006P-1-102LF technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | SCREW |
| Color | Blue |
| Depth | 4.83mm |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Manufacturer Series | 3006 |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3006 |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating (AC) | 400V |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3006P-1-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
