
Cermet trimmer potentiometer with 1MΩ resistance and 10% tolerance. Features 0.75W power dissipation, 400V DC rated voltage, and a linear resistance law. This sealed, through-hole mount component offers 15 turns for precise adjustment and operates within a -55°C to 125°C temperature range. Its rectangular, blue housing measures 20.57mm in length, 4.83mm in width, and 6.35mm in height.
Sign in to ask questions about the Bourns 3006P-1-105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3006P-1-105 technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | SCREW |
| Color | Blue |
| Depth | 4.83mm |
| Height | 6.35mm |
| Lead Free | Contains Lead |
| Length | 20.57mm |
| Manufacturer Series | 3006 |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole, Panel |
| Number of Turns | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3006 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3006P-1-105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
