
Cermet trimmer resistor, 0.75W power dissipation, 20 ohm resistance with 10% tolerance. Features 15 turns, linear taper, and a DC rated voltage of 400V. Through-hole mounting for PCB or panel applications. Operating temperature range from -55°C to 125°C. RoHS compliant.
Sign in to ask questions about the Bourns 3006P-1-200LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3006P-1-200LF technical specifications.
| Depth | 4.83mm |
| Height | 4.83mm |
| Length | 20.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3006 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3006P-1-200LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
