
Cermet trimmer potentiometer, 0.75W power rating, 200kΩ resistance, 10% tolerance, and 500V DC rated voltage. Features a linear taper, 15 turns, and a rectangular form factor with a 19.05mm length and 5.59mm thickness. Through-hole, panel mountable with tin/lead contact plating. Operates across a -55°C to 125°C temperature range.
Sign in to ask questions about the Bourns 3006P-1-204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3006P-1-204 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole, Panel |
| Number of Turns | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 200kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3006 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3006P-1-204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
