
Cermet trimmer potentiometer, 0.75W power rating, 200kΩ resistance with 10% tolerance. Features a linear taper, 15 turns, and a 400V DC voltage rating. Designed for through-hole mounting on PCBs or panels, with a rectangular form factor and 3 pins. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Bourns 3006P-1-204LF technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Height | 6.35mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3006 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3006P-1-204LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
