
The Bourns 3006P-1-252LF is a 15-turn variable resistor with a DC rated voltage of 500V and a power dissipation of 750mW. It has a resistance of 2.5kΩ with a tolerance of 10% and is constructed using cermet technology. The resistor is packaged in a rail/Tube with 100 pieces per unit and has a weight of 0.04oz. It operates within a temperature range of -55°C to 125°C and is suitable for through hole mounting.
Bourns 3006P-1-252LF technical specifications.
| Depth | 4.83mm |
| Height | 6.35mm |
| Length | 0.75inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | 3006 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.04oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3006P-1-252LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.