
Cermet trimmer resistor, 0.75W power rating, 500 ohm resistance with 10% tolerance. Features 15 turns, linear taper, and through-hole panel mount termination. Operates across a -55°C to 125°C temperature range with a 500V DC rated voltage. Rectangular form factor, 0.75-inch length, 4.83mm width, and 5.59mm thickness.
Bourns 3006P-1-501 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 0.75inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole, Panel |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3006 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3006P-1-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.