
Cermet trimmer potentiometer, 0.75W power rating, 500kΩ resistance, 10% tolerance, and 400V maximum voltage. Features 15 turns for precise adjustment, a linear taper, and a horizontal screw actuator. Designed for through-hole, panel, or PCB mounting with a rectangular, 3-pin configuration. Operating temperature range from -55°C to 125°C. RoHS compliant with tin terminal finish.
Bourns 3006P-1-504LF technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | SCREW |
| Color | Blue |
| Depth | 4.83mm |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Manufacturer Series | 3006 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3006 |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3006P-1-504LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.