
15-turn, 500 Ohm cermet trimmer potentiometer with 10% resistance tolerance. Features a through-hole mount and pin termination. Operates within a temperature range of -55°C to 125°C, with a maximum power dissipation of 750mW and a voltage rating of 400V DC. Dimensions include a length of 20.57mm, depth of 4.83mm, and height of 6.35mm, with a 0.5mm lead diameter. RoHS compliant and supplied in rail/tube packaging.
Bourns 3006P-7-501LF technical specifications.
| Depth | 4.83mm |
| Height | 6.35mm |
| Lead Diameter | 0.5mm |
| Length | 20.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3006 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.04oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3006P-7-501LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.