
The 3006 Series Linear Cermet Resistor is a through-hole fixed resistor with a resistance of 5kR and a tolerance of 10%. It has a length of 19.05mm and a width of 4.83mm, and is designed for panel mount applications. The resistor operates within a temperature range of -55°C to 125°C.
Bourns 3006P-CV4-502 technical specifications.
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | 3006 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3006P-CV4-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
