Trimmer Resistors - Through Hole 250K 3/4 10% Sealed Mutlti Turn
Bourns 3006P-FN2-254 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Resistance | 250kR |
| Resistor Type | Cermet |
| Series | 3006 |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.04oz |
| RoHS | Not Compliant |
No datasheet is available for this part.