
1k Ohm cermet trimmer potentiometer with 10% tolerance, rated for 0.75W power dissipation and 500V DC. Features 15 turns for precise adjustment, a linear taper, and PC pin termination for through-hole mounting. Operating temperature range from -55°C to 125°C. Sealed cermet construction with tin/lead contact plating.
Sign in to ask questions about the Bourns 3006W-1-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3006W-1-102 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Depth | 5.08mm |
| Lead Free | Contains Lead |
| Length | 20.57mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole, Panel |
| Number of Turns | 15 |
| Packaging | Rail/Tube |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3006 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3006W-1-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
