Cermet trimmer potentiometer, 1kΩ resistance with 10% tolerance, featuring a linear taper and 15 turns for precise adjustment. This through-hole mount component offers a power rating of 0.75W (750mW) and a DC rated voltage of 500V. Operating across a temperature range of -55°C to 125°C, it is RoHS compliant and lead-free. Dimensions include a length of 20.57mm, width of 4.83mm, depth of 5.08mm, and height of 6.35mm.
Sign in to ask questions about the Bourns 3006W-1-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3006W-1-102LF technical specifications.
| Color | Blue |
| Depth | 5.08mm |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3006 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3006W-1-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.